Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-233CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9177
Product RangeX8
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.270 |
| 5+ | $223.990 |
| 10+ | $210.100 |
| 25+ | $186.720 |
| 50+ | $170.870 |
| 100+ | $160.700 |
Price for:Each
Minimum: 1
Multiple: 1
$247.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-233CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9177
Product RangeX8
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric200mm
External Width - Metric400mm
External Depth - Metric500mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial15.75"
External Depth - Imperial19.69"
Product RangeX8
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
200mm
External Depth - Metric
500mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
X8
Enclosure Material
Polycarbonate
External Width - Metric
400mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
7.87"
External Depth - Imperial
19.69"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
