Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX7-223CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9147
Product RangeX7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.710 |
| 5+ | $96.260 |
| 10+ | $93.490 |
| 25+ | $89.290 |
| 50+ | $83.540 |
| 100+ | $77.940 |
| 250+ | $72.930 |
Price for:Each
Minimum: 1
Multiple: 1
$101.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX7-223CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9147
Product RangeX7
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric380mm
External Depth - Metric190mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial14.96"
External Depth - Imperial7.48"
Product RangeX7
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
180mm
External Depth - Metric
190mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
14.96"
Product Range
X7
Enclosure Material
Polycarbonate
External Width - Metric
380mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
