Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDAPB025/6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AJ3976
Product RangeX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.070 |
| 5+ | $15.240 |
| 10+ | $14.270 |
| 25+ | $13.350 |
| 50+ | $12.340 |
| 100+ | $11.670 |
| 250+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDAPB025/6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AJ3976
Product RangeX
Technical Datasheet
Enclosure MaterialPlastic
External Height - Metric23mm
External Width - Metric24mm
External Height - Imperial0.9"
External Width - Imperial0.94"
Product RangeX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
24mm
External Height - Imperial
0.9"
Product Range
X
External Height - Metric
23mm
For Use With
Camdenboss X6, X7 & X8 Series Electrical Heavy Duty Enclosures
External Width - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
