Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C8322
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.120 |
| 25+ | $2.050 |
| 50+ | $2.010 |
| 100+ | $1.960 |
| 250+ | $1.870 |
| 500+ | $1.690 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C8322
Technical Datasheet
No. of Positions4Positions
Wire Size (AWG)-
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
4Positions
Conductor Area CSA
4mm²
Rated Current
20A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
