Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCE20.00.D000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK2942
Product RangeCE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.250 |
| 5+ | $28.170 |
| 10+ | $26.940 |
| 25+ | $25.550 |
| 50+ | $23.820 |
| 100+ | $22.430 |
| 250+ | $20.360 |
| 5000+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$30.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE20.00.D000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK2942
Product RangeCE20 Series
Technical Datasheet
Limit Switch ActuatorAdjustable Top Plunger
Contact ConfigurationSPST-NC
Contact Current AC Max4A
Contact Voltage AC Max415V
Operating Force Max-
Product RangeCE20 Series
Contact Current DC Max3A
Contact Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Adjustable Top Plunger
Contact Current AC Max
4A
Operating Force Max
-
Contact Current DC Max
3A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NC
Contact Voltage AC Max
415V
Product Range
CE20 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
