Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTC0GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T2900
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 5+ | $7.720 |
| 10+ | $7.550 |
| 25+ | $7.390 |
| 50+ | $7.050 |
| 100+ | $6.430 |
| 250+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTC0GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T2900
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max10A
Contact Voltage AC Max400V
For Use With22mm Diameter Control Switches
Contact Voltage DC Max250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
22mm Diameter Control Switches
Product Range
-
No. of Poles
-
Contact Voltage AC Max
400V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CCTTC0G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
