Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBRS01SBKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AJ2550
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $5.410 |
| 25+ | $5.080 |
| 50+ | $4.710 |
| 100+ | $4.420 |
| 250+ | $4.080 |
| 500+ | $3.710 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRS01SBKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AJ2550
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric25.5mm
External Width - Metric86mm
External Depth - Metric86mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial3.39"
External Depth - Imperial3.39"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
25.5mm
External Depth - Metric
86mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.39"
Product Range
-
Enclosure Material
ABS
External Width - Metric
86mm
IP Rating
-
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
3.39"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
