Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-04-BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ6582
Product RangeEasy Assembly Electronics Enclosures
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 5+ | $9.030 |
| 10+ | $8.620 |
| 25+ | $8.020 |
| 50+ | $7.470 |
| 100+ | $6.950 |
| 250+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-04-BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ6582
Product RangeEasy Assembly Electronics Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric90mm
External Depth - Metric150mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.54"
External Depth - Imperial5.91"
Product RangeEasy Assembly Electronics Enclosures
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
150mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
Easy Assembly Electronics Enclosures
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
1.97"
External Depth - Imperial
5.91"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
