Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBDBRB-WHTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7112
Your Part Number
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.190 |
| 5+ | $17.170 |
| 10+ | $15.980 |
| 25+ | $14.830 |
| 50+ | $13.590 |
| 100+ | $12.760 |
| 250+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$18.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBDBRB-WHTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7112
Technical Datasheet
For Use WithRIoT Development Board
External Height79.6mm
External Width35.7mm
External Depth123mm
Enclosure MaterialABS
Body ColorWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
RIoT Development Board
External Width
35.7mm
Enclosure Material
ABS
Product Range
-
External Height
79.6mm
External Depth
123mm
Body Color
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
