Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCAX2TY350
Newark Part No.99Y0793
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.780 |
| 5+ | $117.940 |
| 10+ | $116.520 |
| 25+ | $114.170 |
| 50+ | $109.490 |
| 100+ | $100.900 |
| 250+ | $93.340 |
Price for:Each
Minimum: 1
Multiple: 1
$127.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCAX2TY350
Newark Part No.99Y0793
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric350mm
For Use With19" Rack Cabinets
External Width - Imperial19.02"
External Depth - Imperial13.78"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
2U
External Depth - Metric
350mm
External Width - Imperial
19.02"
Product Range
-
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
13.78"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CAX2TY350
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate