Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoC19G2363SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31M0704
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $202.060 |
| 5+ | $187.210 |
| 10+ | $178.980 |
| 25+ | $169.040 |
Price for:Each
Minimum: 1
Multiple: 1
$202.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoC19G2363SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31M0704
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric88.1mm
External Width - Metric482.6mm
External Depth - Metric363mm
External Height - Imperial3.47"
External Width - Imperial19"
External Depth - Imperial14.29"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
2U
Cabinet Style
Desktop
External Width - Metric
482.6mm
External Height - Imperial
3.47"
External Depth - Imperial
14.29"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium, Steel
External Height - Metric
88.1mm
External Depth - Metric
363mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
