Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoC19G1263SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31M0701
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.700 |
| 5+ | $167.420 |
| 10+ | $160.060 |
| 25+ | $151.170 |
Price for:Each
Minimum: 1
Multiple: 1
$180.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoC19G1263SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31M0701
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric43.6mm
External Width - Metric482.6mm
External Depth - Metric263mm
External Height - Imperial1.72"
External Width - Imperial19"
External Depth - Imperial10.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
1U
Cabinet Style
Desktop
External Width - Metric
482.6mm
External Height - Imperial
1.72"
External Depth - Imperial
10.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium, Steel
External Height - Metric
43.6mm
External Depth - Metric
263mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Alternatives for C19G1263S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
