Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2008/IP-GYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84X9906
Product Range2000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $5.760 |
| 25+ | $5.410 |
| 50+ | $5.010 |
| 100+ | $4.710 |
| 250+ | $4.350 |
| 500+ | $3.950 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2008/IP-GYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84X9906
Product Range2000
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric43mm
External Width - Metric57mm
External Depth - Metric75mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorGrey
NEMA Rating-
External Height - Imperial1.69"
External Width - Imperial2.24"
External Depth - Imperial2.95"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
43mm
External Depth - Metric
75mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
2000
Enclosure Material
ABS
External Width - Metric
57mm
IP Rating
IP54, IP65
Body Color
Grey
External Height - Imperial
1.69"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
