New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Plastic Enclosures
                                                                                                  Print Page

                                                                                                  BIM2002/12-EMI/RFI

                                                                                                  Plastic Enclosure, IP54, 2000 EMC, EMI/RFI Box, ABS, 24.99 mm, 50 mm, 100 mm, IP54

                                                                                                  CAMDENBOSS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CAMDENBOSS BIM2002/12-EMI/RFI
                                                                                                  CAMDENBOSS BIM2002/12-EMI/RFI
                                                                                                  CAMDENBOSS BIM2002/12-EMI/RFI
                                                                                                  ManufacturerCAMDENBOSS
                                                                                                  Manufacturer Part NoBIM2002/12-EMI/RFI
                                                                                                  Newark Part No.23M5183
                                                                                                  Product Range2000
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1.620
                                                                                                  5+$1.620
                                                                                                  10+$1.620
                                                                                                  25+$1.620
                                                                                                  50+$1.620
                                                                                                  100+$1.620
                                                                                                  250+$1.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CAMDENBOSS
                                                                                                  ManufacturerCAMDENBOSS
                                                                                                  Manufacturer Part NoBIM2002/12-EMI/RFI
                                                                                                  Newark Part No.23M5183
                                                                                                  Product Range2000
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Enclosure TypeEMI/RFI Box
                                                                                                  Enclosure MaterialABS
                                                                                                  External Height - Metric24.99mm
                                                                                                  External Width - Metric50mm
                                                                                                  External Depth - Metric100mm
                                                                                                  IP RatingIP54
                                                                                                  IP RatingIP54
                                                                                                  Body ColorGrey
                                                                                                  NEMA Rating-
                                                                                                  External Height - Imperial0.98"
                                                                                                  External Width - Imperial1.97"
                                                                                                  External Depth - Imperial3.94"
                                                                                                  Product Range2000
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Alternatives for BIM2002/12-EMI/RFI

                                                                                                  3 Products Found

                                                                                                  Product Overview

                                                                                                  A high frequency EMC compliant enclosure for shielding electronic equipment.

                                                                                                  • ABS construction lid and base to IP54 standard
                                                                                                  • Graphite dark grey paint finish
                                                                                                  • Electromagnetic Compatibility coating
                                                                                                  • Lids mounted by four M3 machine screws
                                                                                                  • Brass inserts in bases enable repeated lid removal
                                                                                                  • Excellent machining properties
                                                                                                  • Integral mounting guides accept 1.6mm PCBs
                                                                                                  • PCB adaptors for horizontal PCB mounting

                                                                                                  Technical Specifications

                                                                                                  Enclosure Type

                                                                                                  EMI/RFI Box

                                                                                                  External Height - Metric

                                                                                                  24.99mm

                                                                                                  External Depth - Metric

                                                                                                  100mm

                                                                                                  IP Rating

                                                                                                  IP54

                                                                                                  NEMA Rating

                                                                                                  -

                                                                                                  External Width - Imperial

                                                                                                  1.97"

                                                                                                  Product Range

                                                                                                  2000

                                                                                                  Enclosure Material

                                                                                                  ABS

                                                                                                  External Width - Metric

                                                                                                  50mm

                                                                                                  IP Rating

                                                                                                  IP54

                                                                                                  Body Color

                                                                                                  Grey

                                                                                                  External Height - Imperial

                                                                                                  0.98"

                                                                                                  External Depth - Imperial

                                                                                                  3.94"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.