Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No572-4826-01-05-16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40F6228
Your Part Number
905 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 50+ | $5.260 |
| 100+ | $3.650 |
| 250+ | $3.650 |
| 500+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No572-4826-01-05-16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40F6228
Technical Datasheet
Thread Size - Imperial4-40
Thread Size - Metric-
InsulationInsulated
Terminal PlatingElectro Solder
Product Range-
SVHCLead
Product Overview
The 572-4826-01-05-16 is a blue molded dap twin Turret Solder Terminal made of electro-plated brass. It has diallyl insulator and cadmium-plated brass mounting stud.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
4-40
Insulation
Insulated
Product Range
-
Thread Size - Metric
-
Terminal Plating
Electro Solder
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
