Print Page
Image is for illustrative purposes only. Please refer to product description.

987 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 50+ | $5.260 |
| 100+ | $3.650 |
| 250+ | $3.650 |
| 500+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 572-4820-01-05-16 is a turreted insulated Solder Terminal made of brass with electro solder finish. It has cadmium (plus chromate) brass stud and blue diallyl phthalate insulator.
- 6000VRMS Dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Thread Size - Imperial
4-40
Insulation
Insulated
Product Range
-
Thread Size - Metric
-
Terminal Plating
Electro Solder
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
