Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No571-4026-01-01-19Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05C9783
Your Part Number
746 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.830 |
| 25+ | $2.550 |
| 50+ | $2.370 |
| 100+ | $2.170 |
| 250+ | $1.960 |
| 500+ | $1.850 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No571-4026-01-01-19Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05C9783
Technical Datasheet
InsulationInsulated
Mounting Hole Dia3.45mm
Terminal PlatingSilver
Overall Length9.91mm
Length - Below Flange2.54mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 571-4026-01-01-19 is a turreted insulated Solder Terminal made of silver-plated brass with white PTFE insulator.
- 3000VRMS Dielectric withstanding voltage at sea level
- 0.5pF Capacitance
Applications
Industrial
Technical Specifications
Insulation
Insulated
Terminal Plating
Silver
Length - Below Flange
2.54mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.45mm
Overall Length
9.91mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
