Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No570-2641-01-01-19Copy
Newark Part No.13N2883
Product Range389F Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerCAMBION
Manufacturer Part No570-2641-01-01-19Copy
Newark Part No.13N2883
Product Range389F Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current20A
Product Range389F Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC150V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance1.7kohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
20A
Relay Mounting
Socket
Contact Voltage VAC
150V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
389F Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
1.7kohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
