Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No570-2641-01-01-19Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13F3141
Your Part Number
914 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
| 50+ | $12.460 |
| 100+ | $8.730 |
| 250+ | $5.700 |
| 500+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 570-2641-01-01-19 is a white thread mount Turret Solder Terminal made of silver-plated brass. It has PTFE insulator and nickel-plated brass mounting stud.
- Nickel-plated brass mounting hex nut
- Nickel-plated phosphor bronze lock washer
Applications
Industrial
Technical Specifications
Thread Size - Imperial
8-32
Insulation
Insulated
Product Range
-
Thread Size - Metric
-
Terminal Plating
Silver
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
