Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCAMBION
Manufacturer Part No506-4488-01-00-12Copy
Newark Part No.05F1325
Technical Datasheet
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Conductor Area CSA-
Voltage Rating10kV
Conductor MaterialTinned Copper
External Diameter2.845mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
Rubber
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
305m
Voltage Rating
10kV
External Diameter
2.845mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
