Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No461-2872-01-03-12Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65F1798
Product Range461 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 100+ | $1.190 |
| 250+ | $1.160 |
| 500+ | $0.901 |
| 1000+ | $0.901 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No461-2872-01-03-12Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65F1798
Product Range461 Series
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use With450 Series Jacks / Sockets
No. of Positions2Positions
Pitch Spacing5.08mm
Product Range461 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Positions
Product Range
461 Series
For Use With
450 Series Jacks / Sockets
Pitch Spacing
5.08mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
