Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-8325-01-06-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94T2082
Your Part Number
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.940 |
| 25+ | $1.730 |
| 50+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.210 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-8325-01-06-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94T2082
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia-
Terminal PlatingGold
Overall Length4.57mm
Length - Below Flange3.55mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 450-8325-01-06-00
1 Product Found
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.55mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Overall Length
4.57mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
