Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3888-01-04-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05C7749
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 5+ | $6.860 |
| 10+ | $6.500 |
| 25+ | $5.980 |
| 50+ | $5.500 |
| 100+ | $5.060 |
| 250+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3888-01-04-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05C7749
Technical Datasheet
For Use With-
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
- 450-3888-01-04-00 is a single pole solder PCB mount socket
- Horizontal
- Used for 0.080inch diameter pins
- Electro-tin body/spring/clip finish
- Brass body/clip, beryllium copper (heat treated) spring material
- Minimum hole depth of 0.325inch
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
-
SVHC
Lead (23-Jan-2024)
Current Rating
-
Operating Voltage
-
Product Range
-
Alternatives for 450-3888-01-04-00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
