Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.42K3162
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Transition Frequency-
Continuous Collector Current4A
Power Dissipation40W
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-225
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
4A
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Voltage Max
60V
Transition Frequency
-
Power Dissipation
40W
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
