Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.42K2205
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Gain Bandwidth2MHz
Slew Rate Typ50V/µs
Supply Voltage Range10V to 18V
IC Case / PackageDIP
No. of Pins16Pins
Amplifier TypeTransconductance
Rail to Rail-
Input Offset Voltage400µV
Input Bias Current400nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Amplifier Case StyleDIP
No. of Amplifiers2 Amplifier
Slew Rate50V/µs
Technical Specifications
No. of Channels
2Channels
Gain Bandwidth
2MHz
Supply Voltage Range
10V to 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
400nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Slew Rate
50V/µs
Gain Bandwidth Product
2MHz
Slew Rate Typ
50V/µs
IC Case / Package
DIP
Amplifier Type
Transconductance
Input Offset Voltage
400µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
