Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-1724-02-01-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99Y9772
Your Part Number
2,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.170 |
| 100+ | $1.040 |
| 250+ | $0.934 |
| 500+ | $0.852 |
| 1000+ | $0.784 |
| 2500+ | $0.728 |
| 5000+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-1724-02-01-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99Y9772
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.95mm
Terminal PlatingSilver
Overall Length11.89mm
Overall Length11.89mm
Length - Below Flange2.77mm
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Overall Length
11.89mm
Product Range
-
Mounting Hole Dia
2.95mm
Overall Length
11.89mm
Length - Below Flange
2.77mm
SVHC
Lead (23-Jan-2024)
Alternatives for 160-1724-02-01-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
