Print Page
160-1457-02-01-00
Turret Solder / Press Mount Terminal, Non Insulated, 2.08 mm, Silver, 7.52 mm, 2.77 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-1457-02-01-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40F6016
Your Part Number
4,920 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.100 |
| 25+ | $0.970 |
| 50+ | $0.889 |
| 100+ | $0.821 |
| 500+ | $0.744 |
| 1000+ | $0.681 |
| 2500+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-1457-02-01-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40F6016
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.08mm
Terminal PlatingSilver
Overall Length7.52mm
Length - Below Flange2.77mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 160-1457-02-01-00 is an Uninsulated Turret Solder Terminal made of brass with silver plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.77mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
2.08mm
Overall Length
7.52mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
