Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-HC997EXF-35-00-0500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57AK4647
Product RangeHC997EXF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $347.210 |
| 5+ | $343.030 |
| 10+ | $338.980 |
| 25+ | $322.580 |
Price for:Each
Minimum: 1
Multiple: 1
$347.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-HC997EXF-35-00-0500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57AK4647
Product RangeHC997EXF Series
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingCable
Gain35dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeHC997EXF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
35dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Cable
VSWR
1.8
Input Impedance
-
Product Range
HC997EXF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
