Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-635000-01-01
Newark Part No.39AH1223
Product RangeVeraPhase 6300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,358.400 |
| 5+ | $2,332.200 |
| 10+ | $2,305.990 |
| 25+ | $2,201.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,358.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-635000-01-01
Newark Part No.39AH1223
Product RangeVeraPhase 6300
Technical Datasheet
Antenna TypeDome
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingPanel
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeVeraPhase 6300
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Dome
Frequency Max
1.61GHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
-
Product Range
VeraPhase 6300
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
