Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-3712-01-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH1213
Product RangeAccutenna TW3712
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.800 |
| 5+ | $131.120 |
| 10+ | $128.450 |
| 25+ | $125.770 |
| 50+ | $123.100 |
| 100+ | $120.420 |
Price for:Each
Minimum: 1
Multiple: 1
$133.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3712-01-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH1213
Product RangeAccutenna TW3712
Technical Datasheet
Antenna TypeDome
Frequency Min1.557GHz
Frequency Max1.606GHz
Antenna MountingPanel
Gain26dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW3712
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Dome
Frequency Max
1.606GHz
Gain
26dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.557GHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3712
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
