Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.510 |
| 5+ | $65.180 |
| 10+ | $63.850 |
| 25+ | $62.520 |
| 50+ | $61.190 |
| 100+ | $59.860 |
Price for:Each
Minimum: 1
Multiple: 1
$66.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-2012-00-3000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH1197
Product RangeTW1012
Technical Datasheet
Antenna TypePatch
Frequency Min1.5725GHz
Frequency Max1.578GHz
Antenna MountingAdhesive / Screw
Gain24dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeTW1012
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.578GHz
Gain
24dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.5725GHz
Antenna Mounting
Adhesive / Screw
VSWR
1.5
Input Impedance
-
Product Range
TW1012
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

