Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.860 |
| 5+ | $55.720 |
| 10+ | $54.590 |
| 25+ | $53.450 |
| 50+ | $52.310 |
| 100+ | $51.170 |
Price for:Each
Minimum: 1
Multiple: 1
$56.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-2010-00-3000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH1196
Product RangeTW1010
Technical Datasheet
Antenna TypePatch
Frequency Min1.5725GHz
Frequency Max1.578GHz
Antenna MountingAdhesive / Screw
Gain26dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeTW1010
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.578GHz
Gain
26dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.5725GHz
Antenna Mounting
Adhesive / Screw
VSWR
1.5
Input Impedance
-
Product Range
TW1010
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

