Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No32-2605-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64T4784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.010 |
| 5+ | $61.670 |
| 10+ | $60.260 |
| 25+ | $59.560 |
| 50+ | $58.870 |
| 100+ | $56.110 |
Price for:Each
Minimum: 1
Multiple: 1
$63.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-2605-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64T4784
Technical Datasheet
Antenna Type-
Frequency Min1.616GHz
Frequency Max1.626GHz
Antenna MountingCable
Gain4.25dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Embedded Iridium™ certified antenna
- Designed to maximise the performance of Iridium™ voice and data modems
- 5m cable with MCX right angle male connector
- Adhesive or screw mount
- 50mm x 7.8mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
1.626GHz
Gain
4.25dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.616GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
