Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No32-0125-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T4771
Your Part Number
9 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.840 |
| 5+ | $206.730 |
| 10+ | $203.710 |
| 25+ | $191.480 |
Price for:Each
Minimum: 1
Multiple: 1
$209.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-0125-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T4771
Technical Datasheet
Connector Type ASMA
Tipo de conector Género AReceptacle
Connector Type BSMA
Connector Type B GenderReceptacle
Operating Frequency Min1.2GHz
Operating Frequency Max1.8GHz
Impedance50ohm
Supply Voltage Min3VDC
Supply Voltage Max-
Gain Typ28dB
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
1.2GHz
Impedance
50ohm
Supply Voltage Max
-
Product Range
-
Tipo de conector Género A
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
1.8GHz
Supply Voltage Min
3VDC
Gain Typ
28dB
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
