Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALEX
Manufacturer Part NoPC301LT-0
Newark Part No.34P0366
Product RangePyroCouple Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $542.070 |
| 10+ | $419.740 |
| 25+ | $366.970 |
| 50+ | $350.190 |
| 100+ | $345.390 |
Price for:Each
Minimum: 3
Multiple: 1
$1,626.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALEX
Manufacturer Part NoPC301LT-0
Newark Part No.34P0366
Product RangePyroCouple Series
Technical Datasheet
Supply Voltage28VDC
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM16 x 1mm Pitch
Field of View (FOV)30:1
EmissivityFixed 0.95
Product RangePyroCouple Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
28VDC
Sensing Temperature Max
100°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M16 x 1mm Pitch
Emissivity
Fixed 0.95
SVHC
To Be Advised
Sensing Temperature Min
-20°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
30:1
Product Range
PyroCouple Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
