Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALEX
Manufacturer Part NoPC151MT-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01N3764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.610 |
| 5+ | $254.380 |
| 10+ | $246.260 |
| 25+ | $241.330 |
| 50+ | $236.410 |
Price for:Each
Minimum: 1
Multiple: 1
$270.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALEX
Manufacturer Part NoPC151MT-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01N3764
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max+250°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue OutputsThermocouple J Type
Digital Outputs-
Mounting ThreadM16 x 1mm Pitch
Field of View (FOV)15:1
EmissivityFixed 0.95
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
+250°C
Operating Temperature Min
0°C
Analogue Outputs
Thermocouple J Type
Mounting Thread
M16 x 1mm Pitch
Emissivity
Fixed 0.95
SVHC
No SVHC (23-Jan-2024)
Sensing Temperature Min
0°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
15:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
