Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoGE2511
Newark Part No.50AC8937
Oscilloscope Probe FunctionPassive
Bandwidth250MHz
Input Voltage Max600V
Test Probe Attenuation10:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Oscilloscope probe designed to acquire real-time accurate signal information
Applications
Test & Measurement
Contents
Probe, 1 adjusting tool, 1 BNC adapter, 1 ground lead, 1 spring hook and 1 spare tip.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Bandwidth
250MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate