Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4535Copy
Manufacturer Standard Lead Time143 weeks
Newark Part No.13AM3538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 143 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.000 |
Price for:Each
Minimum: 50
Multiple: 50
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4535Copy
Manufacturer Standard Lead Time143 weeks
Newark Part No.13AM3538
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating15A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CT4535 is a terminal block adapter(black & red pair) provides a 4 mm banana jack connection for terminal block test measurements. The terminal block screw easily tightens down on the adapter's solid wire conductor, enabling the user to make a hands-free connection. The adapter’s durable design features a bendable 14 AWG solid conductor wire, which allows the user to position the 4 mm jack for a convenient test set up. With a 1000V CAT III / 600V CAT IV rating, it is the ideal choice when working in category III or IV environments.
- IEC 61010-031 category rated
- 15A maximum current, PVC jacket, polypropylene jack body
- Contact: brass, Ni plated (4mm jack)
- Enables 4mm plug connectivity
- Secures easily in screw terminal
- Bendable wire material
- Working temperature range from -20°C to +80°C
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black, Red
Contact Termination Type
Solder
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
