
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.000 | $6.850 |
Product Information
Product Overview
CT4534-5 is a CT4534 series terminal block adapter(green) that provides a 4mm banana jack connection for terminal block test measurements. The terminal block screw easily tightens down on the adapter's solid wire conductor, enabling the user to make a hands-free connection. The adapter’s durable design features a bendable 14AWG solid conductor copper wire, which allows the user to position the 4mm jack for a convenient test set up. With a 1000V CAT III / 600V CAT IV rating, it is the ideal choice when working in category III or IV environments. As is with all of Cal Test’s products, the CT4534 is designed to be convenient, reliable, and safe.
- 15A maximum current
- PVC jacket, polypropylene jack body and brass with Ni plated (4mm jack) contact
- IEC 61010-031 category rated
- Durable design
- Enables 4mm plug connectivity
- Secures easily in screw terminal
- Bendable wire material
- Working temperature range from -20°C to +80°C
Technical Specifications
Jack
15A
Nickel Plated Contacts
Brass
CT4534 Series
Cable Mount
1kV
Green
Solder
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
