| Quantity | Price |
|---|---|
| 1+ | $54.000 |
Product Information
Product Overview
CT4503 is a photovoltaic test lead set of interconnecting, MC4 to 4 mm sheathed banana plug leads. Designed to allow the measurement of open-circuit voltage (Voc) and short-circuit current (Isc) of solar panels, they provide a reliable and safe connection between photovoltaic modules and your measuring device. The double insulated PVC wire is both flexible and durable to provide ease of use. These photovoltaic leads can be used with Cal Test’s CT4491, MC4 extension lead, whenever additional lead length is required.
- Test lead set for PV testing and maintenance
- IEC 61010-031 safety rated
- Double insulated PVC jacket 13AWG (2.50 mm2 ), stranded bare copper wire
- Contact material: BeCu, AuNi plated
- Voltage rating: 1500VDC CAT III, max current: 36A
- Body: polypropylene (4mm plug), polyphenylene oxide (MC4)
- Working temperature range from -20°C to +80°C
Contents
CT4486-100-0 [MC4 female to 4mm sheathed plug, 100cm, black], CT4487-100-2 [MC4 male to 4mm sheathed plug, 100cm, red].
Technical Specifications
MC4
1.5kVDC
Black, Red
3.3ft
-
4mm Sheathed Banana Plug
36A
1m
2
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate