Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4502Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AK5337
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4502Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AK5337
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max1.2"
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT4502 is a photovoltaic alligator clip (pair: black and red). It features a high working voltage rating of 1500V CAT III making it ideal when working with photovoltaic panels as well as other applications. The 4mm jack accepts both sheathed and standard plugs, making this clip easy to connect to measuring devices. Its 30mm jaw opening provides flexibility and ensures a secure connection. With a higher voltage rating, this will provide convenience and the safety required when working with solar panels.
- IEC 61010-031 safety rated, higher rated working voltage
- Reinforced insulation, UKCA compliant
- Compatible with both sheathed and standard 4mm banana plugs
- Voltage rating: 1500V CAT III/1000V CAT IV
- Maximum current is 20A
- Polybutylene terephthalate body, steel, Ni plated contact
- Working temperature range from -20°C to +80°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
1.2"
Product Range
-
Current Rating
20A
Insulator Colour
Black, Red
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
