Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4501-6Copy
Newark Part No.85AK5334
Product RangeCT4501 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4501-6Copy
Newark Part No.85AK5334
Product RangeCT4501 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max1.2"
Insulator ColourBlue
Product RangeCT4501 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT4501-6 is a blue alligator clip. It features a high working voltage rating of 1500V CAT III making them ideal when working with photovoltaic panels as well as other applications. The 4mm jack accepts both sheathed and standard plugs, making these clips easy to connect to measuring devices. Their 30mm jaw opening provides flexibility and ensures a secure connection. With a higher voltage rating, the CT4501 will provide convenience and the safety required when working with solar panels.
- Voltage rating of 1500V CAT III / 1000V CAT IV
- Maximum current of 20A
- Polybutylene terephthalate body, steel, Ni plated contact
- 30 mm jaw opening
- IEC 61010-031 safety rated
- Reinforced insulation
- Working temperature range from -20°C to +80°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
1.2"
Product Range
CT4501 Series
Current Rating
20A
Insulator Colour
Blue
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
