Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4484-100-2
Newark Part No.13AN1840
Product RangeCT4484 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
Price for:Each
Minimum: 10
Multiple: 10
$74.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4484-100-2
Newark Part No.13AN1840
Product RangeCT4484 Series
Technical Datasheet
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating10A
Voltage Rating1kV
Product RangeCT4484 Series
SVHCTo Be Advised
Technical Specifications
Lead Length - Imperial
3.28ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
To Be Advised
Lead Length - Metric
1m
Current Rating
10A
Product Range
CT4484 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
