Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4450-100
Newark Part No.62AK0467
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4450-100
Newark Part No.62AK0467
Technical Datasheet
Accessory TypeDouble Banana Plug to BNC Male Cable
For Use WithTest Equipments
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT4450-100 is a double banana plug to BNC male cable assembly. Although the molded double plug (MDP) is a classic design, their usage in test and measurement is universal and timeless. They are usable with most all major pieces of test equipment such as Power Supplies, Loads, DMMs, and Function Generators, to name just a few.
- 30Vrms / 60VDC (handheld), 500Vrms(hands free) voltage, 3A current
- Molded of durable, flame-retardant polypropylene (PP)
- Ergonomic MDP body is easy to handle and connect
- RG58C/U, 50 ohm coaxial cable
- 100cm length
Technical Specifications
Accessory Type
Double Banana Plug to BNC Male Cable
Product Range
-
For Use With
Test Equipments
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate