Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4378-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96AC7564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4378-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96AC7564
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsMultifunction
Accuracy %-
For Use With4mm Shrouded Banana Plug Leads & Probes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- CAT IV safety hook clip with 4mm banana jack
- IEC 601010-031 CAT IV rated black colour hook clip
- Spring loaded for secure attachment
- Ergonomic design for comfortable handling
- 4mm safety banana jack interconnect
- Up to 9mm diameter contact
- CE listed
Technical Specifications
Test Probe Type
Hook
Accuracy %
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
4mm Shrouded Banana Plug Leads & Probes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
