Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4140A-1.0A
Newark Part No.42AH1360
Your Part Number
No Longer Available
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4140A-1.0A
Newark Part No.42AH1360
GenderPlug, Receptacle
Connector MountingIn-Line
Current Rating1A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourGrey
Contact MaterialBrass, Beryllium Copper
Contact Termination Type-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CT4140A inline fuse adapter adds flexibility to virtually any electrical application as it fits in-series with existing test set-ups. Easily connecting inline with sheathed 4 mm banana plugs, the CT4140A extends safety by reducing risks associated with arc flashes. In the event of a power surge, its internal fast acting fuse will cut power in fractions of a second, thereby protecting the individual and equipment. Each adapter comes with a set of 8 ID rings to identify multiple fuse adapters and organize the testing area. The ID rings come in black, brown, red, orange, yellow, blue, grey, white.
Technical Specifications
Gender
Plug, Receptacle
Current Rating
1A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
In-Line
Voltage Rating
1kV
Connector Colour
Grey
Contact Termination Type
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
