Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4140A-0.5ACopy
Newark Part No.42AH1359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
Price for:Each
Minimum: 300
Multiple: 300
$9,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4140A-0.5ACopy
Newark Part No.42AH1359
GenderPlug, Receptacle
Connector MountingIn-Line
Current Rating500mA
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourGrey
Contact MaterialBrass, Beryllium Copper
Contact Termination Type-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CT4140A inline fuse adapter adds flexibility to virtually any electrical application as it fits in-series with existing test set-ups. Easily connecting inline with sheathed 4 mm banana plugs, the CT4140A extends safety by reducing risks associated with arc flashes. In the event of a power surge, its internal fast acting fuse will cut power in fractions of a second, thereby protecting the individual and equipment. Each adapter comes with a set of 8 ID rings to identify multiple fuse adapters and organize the testing area. The ID rings come in black, brown, red, orange, yellow, blue, grey, white.
Technical Specifications
Gender
Plug, Receptacle
Current Rating
500mA
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
In-Line
Voltage Rating
1kV
Connector Colour
Grey
Contact Termination Type
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate