New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    CT4066

                                                                                                    Oscilloscope Probe, Differential, 25 MHz, 700 V p-p, 20:1, 50:1, 200:1, Oscilloscopes

                                                                                                    CAL TEST ELECTRONICS
                                                                                                    CAL TEST ELECTRONICS CT4066
                                                                                                    CAL TEST ELECTRONICS CT4066
                                                                                                    CAL TEST ELECTRONICS CT4066
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCAL TEST ELECTRONICS
                                                                                                    Manufacturer Part NoCT4066
                                                                                                    Newark Part No.61AC4701
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$420.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $420.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAL TEST ELECTRONICS
                                                                                                    ManufacturerCAL TEST ELECTRONICS
                                                                                                    Manufacturer Part NoCT4066
                                                                                                    Newark Part No.61AC4701
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionDifferential
                                                                                                    Bandwidth25MHz
                                                                                                    Input Voltage Max700V p-p
                                                                                                    Test Probe Attenuation20:1, 50:1, 200:1
                                                                                                    For Use WithOscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    CT4066 is a 25MHz differential probe allows safe, accurate measurement between two voltage points where neither point is referenced to ground. The probe offers both a 25Hz bandwidth for the 50x and 200x attenuation settings and a 15MHz bandwidth for the 20x attenuation setting. Compatible with oscilloscopes from all major manufacturers, the probe is exclusively powered by the included 9 V power adapter.

                                                                                                    • Selectable attenuation settings of 20x / 50x / 200x
                                                                                                    • Risetime is 4ns for 50x/200x, 24 ns for 20x
                                                                                                    • Meets IEC 61010-031 safety standard
                                                                                                    • ±700V differential i/p voltage at 200x
                                                                                                    • High accuracy of ±2%, ±5mV offset(typical), 2mVrms noise(typical), 50 ohm source impedance
                                                                                                    • Power and over range indicator LEDs
                                                                                                    • 100cm BNC cable length, 55cm input leads length
                                                                                                    • Dimension is 195 x 55 x 30mm
                                                                                                    • Operating temperature range from 0°C to 50°C

                                                                                                    Contents

                                                                                                    Differential probe, 2 x pincer clips, black & red, 2 x alligator clips, black & red, 2 x sheathed 4mm banana plug test leads, silicone jacketed, black & red, 1 x insulated BNC cable, 100cm, 1 x 9V power adapter included (CT3957-NA).

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    Differential

                                                                                                    Input Voltage Max

                                                                                                    700V p-p

                                                                                                    For Use With

                                                                                                    Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Bandwidth

                                                                                                    25MHz

                                                                                                    Test Probe Attenuation

                                                                                                    20:1, 50:1, 200:1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.