Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3878-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AH1321
Product RangeCT3800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
Price for:Each
Minimum: 10
Multiple: 10
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3878-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AH1321
Product RangeCT3800 Series
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating12A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeMagnetic
Product RangeCT3800 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3878-0 is a CT3800 series magnetic terminal connector. It is one of the best methods for secure hands-free attachment to terminal block screw heads - or any ferrous contact point. The N35 rare-earth magnets provide high retention force of 1.2 Tesla.
- Quick and easy connection
- Rare-earth magnets provide high retention force
- 7mm diameter magnet
- Straight connector with 4mm sheathed banana jack
- Black color connector
- 30V AC / 60V DC, 12A rating
- Polypropylene (PP) insulation material
Technical Specifications
Gender
Jack
Current Rating
12A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
CT3800 Series
Connector Mounting
-
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Magnetic
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
