Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3288ARACopy
Newark Part No.50AC8915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.000 |
Price for:Each
Minimum: 1
Multiple: 1
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3288ARACopy
Newark Part No.50AC8915
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3288ARA is a general purpose series 500MHz, 10x fixed attenuation oscilloscope probe. Probe features a readout actuator pin (sense pin) on the BNC connector. It is a high quality, general purpose 5mm passive voltage oscilloscope probe.
- High impedance input (10Mohm/12pF)
- Risetime is 0.7ns, output impedance is 1Mohm
- 10−35pF compensation range
- 300V CAT II IEC rating
- Meets IEC 61010-031 standards
- 1.2m cable length
- Operating temperature range from 0° to +50° C
Contents
Passive oscilloscope probe, 15cm ground lead w/0.6mm jack and IC clip, Replacement tip, Black snap-on sprung hook, Tip insulator, IC tip, BNC adapter, Probe tip ground, Deluxe trimmer tool, Twin lead adapter w/ 2 IC clips & identifier rings.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
